
This 50MHz oscillator features a frequency stability of 25ppm and operates within a temperature range of -40 to 85°C. It requires a supply voltage of 3.3V and is designed for surface mount technology. The oscillator is RoHS compliant and packaged in tape and reel quantities of 1000.
Sitime SIT8103AI-12-33E-50.00000Y technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AI-12-33E-50.00000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.