
This crystal oscillator from Sitime features a frequency of 25MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 33mA. The oscillator is packaged in a surface mount SMD/SMT package, measuring 0.126inch in length, 0.098inch in width, and 0.031inch in height. It is compliant with RoHS regulations and is available in cut tape packaging.
Sign in to ask questions about the Sitime SIT8208AI-22-33E-25.000000X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT8208AI-22-33E-25.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8208AI-22-33E-25.000000X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.