LVCMOS Output Clock Oscillator, 37.056MHz Nom,
Checking distributor stock and pricing after the page loads.
Sitime SIT8208AI-8F-33E-37.056000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 37.056MHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.197inch |
| RoHS | Compliant |