LVCMOS Output Clock Oscillator, 37.4MHz Nom,
Sitime SIT8208AI-G1-18E-37.400000T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT8208AI-G1-18E-37.400000T to view detailed technical specifications.
No datasheet is available for this part.