
The SIT8208AI-G1-33S-25.000000X is a 25MHz crystal oscillator with a frequency stability of 20ppm. It is available in an SMD/SMT package with a height of 0.031inch and a length of 0.098inch. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 33mA. It is compliant with RoHS regulations and is packaged in cut tape.
Sign in to ask questions about the Sitime SIT8208AI-G1-33S-25.000000X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT8208AI-G1-33S-25.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8208AI-G1-33S-25.000000X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.