This 75MHz crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 33mA and is packaged in a surface mount SMD/SMT package. The oscillator is RoHS compliant and available in cut tape packaging.
Sitime SIT8208AI-G3-33E-75.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.