This SMD oscillator operates at a frequency of 1MHz with a stability of 25ppm. It has a maximum supply current of 4.5mA and is designed for surface mount applications. The oscillator is RoHS compliant and available in tape and reel packaging. It is suitable for use in temperatures ranging from -55°C to 125°C.
Sitime SIT8920AM-12-33E-1.000000D technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT8920 |
| RoHS | Compliant |
No datasheet is available for this part.