Standard Clock Oscillators 125MHz 1.8Volts 50ppm +-1% fr Ctr
Sitime SIT9001AI-13-18E1-125.00000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-13-18E1-125.00000Y to view detailed technical specifications.
No datasheet is available for this part.