The SIT9001AI-23-25E1-125.00000T is a surface mount oscillator with a frequency of 125MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 31mA. The oscillator is packaged in a tape and reel format and is RoHS compliant. It is a member of the SIT9001 series.
Sitime SIT9001AI-23-25E1-125.00000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-23-25E1-125.00000T to view detailed technical specifications.
No datasheet is available for this part.