This SMD/SMT oscillator operates at a frequency of 25MHz with a stability of 50ppm. It is designed to function within an operating temperature range of -40°C to 85°C. The device has a maximum supply current of 27mA. It is packaged in a tape and reel format and is compliant with RoHS regulations. The oscillator is part of the SIT9001 series.
Sitime SIT9001AI-23-33E3-25.00000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-23-33E3-25.00000Y to view detailed technical specifications.
No datasheet is available for this part.