The SIT9001AI-44-25E1-125.00000T is a programmable spread spectrum clock oscillator with a standard frequency of 125MHz and a frequency stability of ±100. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.25V and 2.75V. The oscillator is packaged in a QFN EP package with a 4mm x 5mm footprint and a seated plane height of 0.9mm. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Sitime SIT9001AI-44-25E1-125.00000T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Spread Spectrum Clock Oscillator |
| Standard Frequency | 125MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SIT9001AI-44-25E1-125.00000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.