Mems Osc Prog Blank 1MHZ-200MHZ
Sitime SiT9001AI-83-XXXX-000.FP000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 220MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SIT9001 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SiT9001AI-83-XXXX-000.FP000 to view detailed technical specifications.
No datasheet is available for this part.