Sitime SIT9002AC-332H18DK125.000000Y technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.