Sitime SIT9002AI-232N25DK125.000000T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.