The SIT9003AI-13-33DO-25.0000X is a 25MHz oscillator with a frequency stability of 50ppm. It operates within a supply voltage range of 2.97V to 3.63V and has a maximum operating temperature of 85°C. The oscillator is designed for surface mount technology and is available in a tape and reel packaging with a quantity of 500 units. It has a load capacitance of 15pF and a maximum duty cycle of 55%.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.7mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.75mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |