The SIT9003AI-24-33DQ-16.00000T is a surface mount oscillator with a frequency of 16MHz and a stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.1mA. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9003 |
| RoHS | Compliant |