The SIT9120AC-1C3-25E156.250000X is a surface mount oscillator with a frequency of 156.25MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a SMD/SMT package and is available in cut tape packaging. It is RoHS compliant and has a maximum supply current of 69mA.
Sign in to ask questions about the Sitime SIT9120AC-1C3-25E156.250000X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT9120AC-1C3-25E156.250000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 69mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT9120 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9120AC-1C3-25E156.250000X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.