LVPECL Output Clock Oscillator, 150MHz Nom,
Sitime SIT9120AC-1D2-33E150.000000X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 69 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT9120AC-1D2-33E150.000000X to view detailed technical specifications.
No datasheet is available for this part.