Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT9120AI-2B2-XXE125.000000D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT9120AI-2B2-XXE125.000000D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT9120AI-2B2-XXE125.000000D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.