Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT9121AI-2D2-33E135.168000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT9121AI-2D2-33E135.168000T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT9121AI-2D2-33E135.168000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.