The SiT9201AC-S3-25E-24.000000G is a surface mount oscillator with a frequency of 24MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 4.5mA and is packaged in cut tape. It is part of the SiT9201 series.
Sitime SIT9201AC-S3-25E-24.000000G technical specifications.
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.057inch |
| Length | 0.114inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SiT9201 |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.