The SiT9365AC-2B2-25E156.250000G is a MEMS oscillator with a standard frequency of 156.25 MHz and a frequency stability of ±25 ppm. It operates within a temperature range of -20 to 70 degrees Celsius and requires a supply voltage between 2.25 and 2.75 volts. The oscillator is packaged in a 6-pin QFN package.
Checking distributor stock and pricing after the page loads.
Sitime SiT9365AC-2B2-25E156.250000G technical specifications.
| Type | Clock Oscillator |
| Standard Frequency | 156.25MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| Package/Case | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.