LVDS Output Clock Oscillator, 153.6MHz Nom, QFN-6
Checking distributor stock and pricing after the page loads.
Sitime SIT9365AI-2B2-33N153.600000X technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.