The GM71C18160CT-7 is a 44-pin TSOP DRAM IC with one port and a capacity of 1048576 words. It operates at a maximum access time of 70ns and a supply voltage of 5V, with a maximum supply current of 0.15A. The IC is rated for commercial temperature grade and has a standby current of 0.001A. It is available in a TSOP44/50 package type.
Sign in to ask questions about the SK Hynix GM71C18160CT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix GM71C18160CT-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix GM71C18160CT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.