4-Bit Microcontroller, featuring OTPROM for programmability and a maximum clock frequency of 0.5MHz. This CMOS device operates within a commercial temperature range of -20°C to 70°C and supports a supply voltage from 2.2V to 4.5V, with a nominal 3V. It is housed in a 24-terminal PDIP package (R-PDIP-T24) with a width of 7.62mm and length of 31.75mm, offering 18 I/O lines.
SK Hynix GMS34140TK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 4.5 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS34140TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.