
The H26M52103FMR is an electronic component manufactured by SK Hynix, widely used in various applications such as storage and logic functions. It is available in different configurations depending on the manufacturer, including FBGA153 and CDIP packages. The component operates efficiently within a specified temperature range and supports surface-mount technology (SMT).
Sign in to ask questions about the SK Hynix H26M52103FMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix H26M52103FMR technical specifications.
| Package Type | FBGA153 / CDIP |
| Batch Number | 23+ |
| Logic Function | Storage |
| Transistor Count | 30000 |
| Voltage Range | -40V |
| Operating Temperature | -40°C to 85°C |
| Output Voltage | 600 mV |
| Output Current | 20A |
| Dimensions (L x W x H) | 3.1 mm x 1.8 mm x 1.3 mm |
| Mounting Style | SMT |
Download the complete datasheet for SK Hynix H26M52103FMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.