
The H26M52208FPR is an Managed Flash memory manufactured by SK Hynix supporting Managed Flash Revision 5.1 Standard. It has a total memory capacity of 16GB and comes in a 153 ball BGA package. It is build of MLC technology NAND Flash (2 dies of 64Gbit inside) and is made for an operating temperature of -25 to 85°C TA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix H26M52208FPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix H26M52208FPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Capacity | 16GB |
| Flash Type | MLC |
| Version | eMMC 5.1 |
| Automotive | No |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
| Htm Code | 85423269 |
| Eccn Code | EAR99 |
Download the complete datasheet for SK Hynix H26M52208FPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.