
High-density 32GB eMMC NAND flash memory in a 153-ball FBGA package, featuring a parallel interface and up to 400MB/s transfer speed. Operates over an extended industrial temperature range of -40°C to +85°C with 3.3V supply and 1.8V I/O voltage. Designed for automotive-grade reliability, supporting long-term availability and robust performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix H26M64208EMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5mm |
| Length | 13mm |
| Height | 1.0mm |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Density | 32GB |
| Product Grade | IT |
| VCCQ | 1.8V |
| Package Type | FBGA |
| Automotive | Yes |
| Chip Type | 153FBGA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix H26M64208EMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.