The H27U1G8F2BTR-BI is a 48-terminal industrial-grade flash memory IC from SK Hynix. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a supply current of up to 30 microamps and a standby current of up to 5 nanamps. It offers a maximum access time of 20 nanoseconds and a memory capacity of 134 million words. The H27U1G8F2BTR-BI is packaged in a TSSOP48 package with a 0.8mm thickness and 20mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |