The H5AN4G6NAFR-TFC is a 96-pin DDR DRAM memory IC from SK Hynix, packaged in a 7.5mm x 13mm FBGA-96. It operates within a temperature range of 0°C to 85°C and has a nominal supply voltage of 1.2V. The device has a single port and supports up to 268,435,456 words of memory, with a code capacity of 256,000,000 words.
SK Hynix H5AN4G6NAFR-TFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.