This 96-pin DDR DRAM memory IC from SK Hynix operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a maximum and minimum voltage of 1.26V and 1.14V, respectively. The JEDEC package code is R-PBGA-B96, and it features a single function and port. The memory IC type is DDR DRAM, with a total number of words and code words specified as 536870912 and 512000000, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |