The H5PS1G83KFR-Y5C is a 1.8V to 1.9V DDR DRAM IC with 134217728 words and 128000000 words code. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 60-pin TFBGA package with a width of 7.5mm and a length of 9.5mm. It is a single-function device with a JEDEC package code of R-PBGA-B60 and a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 7.5 |
| Length | 9.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |