The H5PS5162FFR-S5C is a commercial-grade DDR DRAM IC from SK Hynix, featuring a 84-pin TFBGA package and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum supply current of 0.34 amps. The IC has a maximum access time of 0.4 nanoseconds and a clock frequency of 400 megahertz. It is designed for use in memory applications and is compliant with common I/O standards.
Checking distributor stock and pricing after the page loads.
SK Hynix H5PS5162FFR-S5C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 13 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.34 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |