The H5PS5162GFR-S5C is an 84-pin DDR DRAM IC from SK Hynix, operating within a temperature range of 0 to 95 degrees Celsius. It requires a supply voltage between 1.7 and 1.9 volts and has a maximum supply current of 0.184 amps. The IC has a maximum clock frequency of 400 MHz and an access time of 0.4 nanoseconds. It is available in a TFBGA-84 package with a size of 7.5 by 12.5 millimeters.
Checking distributor stock and pricing after the page loads.
SK Hynix H5PS5162GFR-S5C technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 7.5 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.184 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.007 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |