The H5PS5162KFR-S5C is a 1.7V to 1.9V DDR DRAM memory IC with a JEDEC Package Code of R-PBGA-B84 and a TFBGA-84 package type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a supply voltage range of 1.7V to 1.9V and a maximum access time of 0.4 nanoseconds. It is designed for use in memory applications and is manufactured by SK Hynix.
SK Hynix H5PS5162KFR-S5C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 7.5 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5PS5162KFR-S5C to view detailed technical specifications.
No datasheet is available for this part.