
1Gbit DDR3 SDRAM memory chip, organized as 256Mx4, features a 4-bit data bus width and a maximum clock rate of 1333 MHz. This surface-mount component utilizes a 78-pin Fine Pitch Ball Grid Array (FBGA) package with dimensions of 11mm x 7.5mm x 0.76mm. Operating at a typical supply voltage of 1.5V, it offers 8 internal banks and 32M words per bank. The chip operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix H5TC1G43TFR-H9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 78 |
| PCB | 78 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 0.76 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Type | DDR3 SDRAM |
| Organization | 256Mx4 |
| Data Bus Width | 4bit |
| Maximum Clock Rate | 1333MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 32M |
| Density in Bits | 1073741824bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 95mA |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Supply Voltage | 1.425V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix H5TC1G43TFR-H9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.