
DDR3 SDRAM memory chip with 1Gbit density, organized as 128Mx8 for an 8-bit data bus. Features a 1333 MHz maximum clock rate and 8 internal banks. Housed in a 78-pin FBGA package with surface mount capability, measuring 11mm x 7.5mm x 0.76mm. Operates at a typical 1.5V supply voltage and a temperature range of 0°C to 85°C.
Sign in to ask questions about the SK Hynix H5TC1G83TFR-H9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix H5TC1G83TFR-H9A technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 78 |
| PCB | 78 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 0.76 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Type | DDR3 SDRAM |
| Organization | 128Mx8 |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 1333MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Density in Bits | 1073741824bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 95mA |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Supply Voltage | 1.425V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix H5TC1G83TFR-H9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.