The H5TC2G63GFR-PBI is a 96-pin TFBGA DDR DRAM IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.283 to 1.45V. The device has a single port and a memory capacity of 134,217,728 words. It is designed for use in industrial applications and is packaged in a 7.5mm x 13mm TFBGA package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |