This 96-bit DDR DRAM IC operates within a supply voltage range of 1.283 to 1.45V and a maximum current of 0.2A. It has a maximum clock frequency of 800MHz and a maximum access time of 0.225ns. The device is packaged in a TFBGA-96 configuration, measuring 9x13mm in size. It is designed for use in memory applications and is suitable for operating temperatures between 0 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
SK Hynix H5TC4G63AFR-PBA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.2 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |