This 82-pin industrial DDR DRAM IC operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 1.425V and 1.575V, with a maximum supply current of 165mA. The device features a maximum clock frequency of 667MHz and a maximum access time of 255ns. It is packaged in a TFBGA, BGA82 configuration with a size of 11.1mm x 13mm.
Checking distributor stock and pricing after the page loads.
SK Hynix H5TQ2G83BFR-H9I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 82 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B82 |
| Width | 9.4 |
| Length | 11.1 |
| Pin Count | 82 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.165 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.255 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.