This 96-pin TFBGA DDR DRAM IC from SK Hynix operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V, with a maximum and minimum voltage of 1.575V and 1.425V, respectively. The device features a single function and port, with a memory capacity of 268,435,456 words and a code capacity of 256,000,000 words.
Checking distributor stock and pricing after the page loads.
SK Hynix H5TQ4G63CFR-RDI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.