This 96-pin DDR DRAM IC is packaged in a TFBGA and operates within a temperature range of 0 to 85°C. The device requires a supply voltage of 1.425 to 1.575 volts. It has a single port and a memory capacity of 268,435,456 words, with a code capacity of 256,000,000 words.
SK Hynix H5TQ4G63CFR-TEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5TQ4G63CFR-TEC to view detailed technical specifications.
No datasheet is available for this part.