The H5TQ4G63EFR-RDC is a 96-bit DDR DRAM IC from SK Hynix, operating within a temperature range of 0 to 95°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V, with a minimum supply voltage of 1.425V. The device is packaged in a TFBGA-96 configuration, with a width of 7.5mm and a length of 13mm. It features a single function and a single port, with a maximum operating temperature of 95°C.
SK Hynix H5TQ4G63EFR-RDC technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.