This 96-pin TFBGA DDR DRAM IC from SK Hynix operates within an industrial temperature range of -45°C to 85°C. It has a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The device has a maximum supply current of 0.285A and a maximum standby current of 0.02A. It features an access time of 0.255ns and a clock frequency of up to 667MHz. The IC has a single port and is designed for use in DDR DRAM applications.
Checking distributor stock and pricing after the page loads.
SK Hynix H5TQ4G63MFR-H9I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -45 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9.4 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.285 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 0.255 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.