8-bit CMOS microcontroller operating at up to 8MHz. Features 4096 words of OTPROM and 128 bytes of RAM. Includes 19 I/O lines, PWM channels, and an ADC. Packaged in a 24-terminal PDIP with a temperature range of -20°C to 85°C. Operates from a 4.5V to 5.5V supply.
SK Hynix HMS87C1304ASK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.8 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HMS87C1304ASK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.