The HMT42GR7BFR4C-PB is a 240-pin DDR DRAM module from SK Hynix with a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V. It operates within a temperature range of 0 to 85°C. The module has a width of 7.65mm and a length of 133.75mm. It is a single-function device with a JEDEC package code of R-XDMA-N240.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 7.65 |
| Length | 133.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |