The HMT451U7BFR8A-PB is a DDR DRAM module with a nominal supply voltage of 1.35V and a maximum supply voltage of 1.45V. It has 240 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The module is packaged in a 240-pin R-XXMA-N240 DIMM format, measuring 2.51mm in width and 133.35mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N240 |
| Width | 2.51 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |