The HY23V64200F-120 is a 48-pin TSOP1 commercial temperature mask ROM IC from SK Hynix with a supply voltage range of 3.0 to 3.6V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum access time of 120ns. The device has 4,194,304 words and 4,000,000 words code, and is available in a 12mm wide and 18.4mm long package.
SK Hynix HY23V64200F-120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY23V64200F-120 to view detailed technical specifications.
No datasheet is available for this part.