4Mbit FPM DRAM chip, organized as 1Mx4, features a 4-bit data bus and 10-bit address bus. This surface-mount component utilizes a 20-pin SOJ package with J-leads, measuring 17.04mm(Max) in length and 7.75mm(Max) in width. Offering a maximum access time of 60 ns, it operates with a typical supply voltage of 5V and a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 17.04(Max) |
| Package Width (mm) | 7.75(Max) |
| Package Height (mm) | 2.74(Max) |
| Seated Plane Height (mm) | 3.76(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Type | FPM |
| Organization | 1Mx4 |
| Data Bus Width | 4bit |
| Number of Internal Banks | 1 |
| Number of Words per Bank | 1M |
| Maximum Access Time | 60ns |
| Density in Bits | 4194304bit |
| Address Bus Width | 10bit |
| Maximum Operating Current | 115mA |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 9162F |
| EU RoHS | No |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |