The HY531000AJ-70 is a commercial grade fast page DRAM IC with 20 terminals and a JEDEC package code of R-PDSO-J20. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The IC has a maximum supply current of 0.075A and a maximum standby current of 0.001A. It features a memory capacity of 1M words and an access time of 70ns.
SK Hynix HY531000AJ-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 7.62 |
| Length | 17.15 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY531000AJ-70 to view detailed technical specifications.
No datasheet is available for this part.